Kunzer 7FSS02 Spring Compressor, Fast, Safe Clamping, Fits Common Springs

MPN
7FSS02
Brand
Kunzer
EAN-13
4260625444818
Order Code
09-6740
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.61 £22.62
10+ £21.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kunzer 7FSS02 is a robust spring compressor designed for safely and efficiently compressing coil springs in car repair tasks. This automotive tool features durable construction suitable for professional workshops. Typical applications include suspension maintenance and spring replacement in various vehicles.
Type Spring holder
Dimensions (L x W x H) 370 x 82 x 62 mm
Height 62mm
Length 370mm
Width 82mm

Reviews

Be the first to submit a review

Trustpilot