Kunzer 7EMS02 Digital Caliper 150mm Precise Measurement Tool

MPN
7EMS02
Brand
Kunzer
EAN-13
4260625440070
Order Code
09-6735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/11/2026

The Kunzer 7EMS02 digital Caliper is a precise measuring tool suitable for detailed work and can measure up to 150 mm. It features an easy-to-read digital display, ideal for both professional and DIY tasks requiring accurate measurements. Commonly used in engineering and carpentry, this caliper provides reliable readings for various applications.
Type Digital caliper
Length 150mm
Accuracy 0.2mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Material Plastic
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot