Kunzer 7AKRR02 Repair kit Car Service Equipment LxWxH 265x355x86mm

MPN
7AKRR02
Brand
Kunzer
EAN-13
4260625444054
Order Code
16-6693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/07/2026

Kunzer 7AKRR02, also referred to by its alternate description 2902957, is specifically designed as a repair kit for car service equipment. This kit, with dimensions of 265 mm in length, 355 mm in width, and 86 mm in height, is meticulously engineered to facilitate the maintenance and repair of various automotive components. It is ideally suited for automotive engineers and technicians who require reliable tools for servicing vehicle systems in a precise and efficient manner. The durable construction ensures that the components withstand regular use in professional settings where precision and reliability are paramount.
Type Repair kit
Colour Black
Content 1
Dimensions (L x W x H) 265 x 355 x 86 mm
Height 86mm
Length 265mm
Weight 1.188kg
Width 355mm

Reviews

Be the first to submit a review

Trustpilot