Kübler Automation Incremental Optical Encoders Rotary encoder 631782

The parts referenced, including the Kübler incremental rotary encoder, Kübler Sendix robust compact rotary encoder, and compact robust incremental shaft encoder, are examples of precision instruments manufactured by Kübler Automation for measuring rotational movement and position in various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Pulses per Revolution Supply Voltage Shaft Diameter Shaft Length Cable Length Connection Connector Flange Diameter Impulses per cycle (max.) Misc Attribute 1 Misc Attribute 2 Model Resolution Number of rotations Orientation (connectors) Shaft Type Type
Kübler 05.2400.1222.0360 Incremental Rotary Encoder 6 mm Shaft IP64
Kübler 05.2400.1222.0360 Incremental Rotary Encoder 6 mm Shaft IP64
Order code: 12-3427
MPN: 05.2400.1222.0360
1+ £183.47
Price per unit Ex VAT
360 ppr 5 - 24V DC 6mm 24mm 2.00m Cable radial, 2m Cable, open end 360 Solid shaft 2400 Incremental 360 pulse/rev 12000 Radial Solid shaft Rotary encoder
Kübler 8.5000.8522.0100 Sendix 5000 Robust Compact Rotary Encoder 58mm
Kübler 8.5000.8522.0100 Sendix 5000 Robust Compact Rotary Encoder 58mm
Extended range
Order code: 12-3482
MPN: 8.5000.8522.0100

Available to back order
1+ £238.63
10+ £228.94
Price per unit Ex VAT
100ppr 5 - 30V DC 12mm 50mm 1.00m Kabel radial, 1m Cable, open end 58mm 100 Sendix 5000 Vollwelle 100 pulse/rev Radial Solid shaft Rotary encoder
Kübler Sendix 8.5020.2852.0360 Compact Robust Incremental Shaft Encoder
Kübler Sendix 8.5020.2852.0360 Compact Robust Incremental Shaft Encoder
Extended range
Order code: 12-3483
MPN: 8.5020.2852.0360

Available to back order
1+ £235.54
10+ £225.97
Price per unit Ex VAT
10 - 30V DC 15mm 50mm M12-connector, 8-pin M12 (8-pin) 50mm 360 Hollow shaft Sendix 5020 360 pulses/revolution Hollow shaft Rotary encoder
Kübler 8.5020.2852.1024 Sendix Shaft Encoder Robust Compact 50mm 1piece
Kübler 8.5020.2852.1024 Sendix Shaft Encoder Robust Compact 50mm 1piece
Standard range
Order code: 12-3484
MPN: 8.5020.2852.1024

Despatched within 4 working days - 3 in stock
1+ £281.59
Price per unit Ex VAT
10 - 30V DC 15mm 50mm M12-plug, 8-pin M12 (8-pin) 50mm 1024 Hollow shaft Sendix 5020 1024 imp/rev Hollow shaft Rotary encoder

Trustpilot