Kübler 05.2400.1222.0360 Incremental Rotary Encoder 6 mm Shaft IP64

Kübler 05.2400.1222.0360 Incremental Rotary Encoder 6 mm Shaft IP64

Order Code:

12-3427

Brand: Kübler Automation MPN: 05.2400.1222.0360 EAN-13: 4045262145683

Discontinued


The Kübler Automation incremental rotary encoder 2400 features a 6mm solid shaft and provides 360 impulses per revolution. It is commonly used in drive technology and automation to accurately measure rotational speed and position. Its robust design makes it suitable for various industrial applications requiring precise angle and tilt sensing.
Type Rotary encoder
Supply Voltage 5 - 24V DC
Shaft Diameter 6mm
Cable Length 2.00m
Connection Cable radial, 2 m
Connector Cable, open end
Impulses per cycle (max.) 360
Misc Attribute 1 Solid shaft
Misc Attribute 2 2400
Model Incremental
Number of rotations 12000
Orientation (connectors) Radial
Resolution 360 pulse/rev
Shaft Type Solid shaft
Size 24mm

Trustpilot