Kübler 8.5000.8522.0100 Sendix 5000 Robust Compact Rotary Encoder 58mm

MPN
8.5000.8522.0100
EAN-13
4045262193561
Order Code
12-3482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £280.74 £238.63
10+ £228.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kübler Automation Sendix 5000 is a 58 mm rotary encoder featuring a push-pull (inverted) output. It is designed with a 12 mm shaft and offers 100 impulses per revolution, making it ideal for precise speed and position sensing. Common applications include use in automation, drive technology, and machinery requiring accurate rotational speed measurement.
Type Rotary encoder
Pulses per Revolution 100ppr
Supply Voltage 5 - 30V DC
Shaft Diameter 12mm
Shaft Length 50mm
Cable Length 1.00m
Connection Kabel radial, 1m
Connector Cable, open end
Flange Diameter 58mm
Impulses per cycle (max.) 100
Misc Attribute 1 Sendix 5000
Misc Attribute 2 Vollwelle
Orientation (connectors) Radial
Resolution 100 pulse/rev
Shaft Type Solid shaft

Reviews

Be the first to submit a review

Trustpilot