Kübler 8.5020.2852.1024 Sendix Shaft Encoder Robust Compact 50mm 1piece

MPN
8.5020.2852.1024
EAN-13
4045262206698
Order Code
12-3484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £281.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kübler Automation Sendix 5020 is a push-pull (inverted) incremental rotary encoder with a 50 mm hollow shaft. It features 1024 pulses per revolution, making it suitable for precise speed and position sensing. This encoder is typically used in automation and drive technology applications.
Type Rotary encoder
Supply Voltage 10 - 30V DC
Shaft Diameter 15mm
Shaft Length 50mm
Connection M12-plug, 8-pin
Connector M12 (8-pin)
Flange Diameter 50mm
Impulses per cycle (max.) 1024
Misc Attribute 1 Hollow shaft
Misc Attribute 2 Sendix 5020
Resolution 1024 imp/rev
Shaft Type Hollow shaft

Reviews

Be the first to submit a review

Trustpilot