Kübler Automation 6.130.012.853 Codix 130 Pulse Counter Backlit LCD |
12-3450
|
|
Despatched within 4 working days - 10 in stock
|
1+ £67.92
Price per unit Ex VAT
|
CODIX 130 |
IP65 (front) |
|
45 x 22mm |
8-stellig |
|
53mm |
8 |
(W x H x D) 48 x 24 x 53 mm |
LCD |
Grey |
CODIX 130 |
|
Lithium battery |
|
|
|
Button |
48 x 24mm |
8mm |
Kübler Automation 6.134.012.863 Codix LCD Counter 8mm Backlit Display |
12-3458
|
|
Despatched within 4 working days - 1 in stock
|
1+ £92.34
Price per unit Ex VAT
|
CODIX 134 HB |
IP65 (front) |
|
45 x 22mm |
99999h59m/ 99999.99h |
Screw terminals |
53mm |
|
(W x H x D) 48 x 24 x 53 mm |
LCD |
|
CODIX 134 HB |
|
Lithium battery |
Optocoupler 10 - 260 V AC/DC |
|
|
Button |
|
8mm |
Kübler Automation 6.140.012.300 CODIX 140 LCD Counter with Backlit Display |
12-3462
|
|
Despatched within 4 working days - 10 in stock
|
1+ £59.34
Price per unit Ex VAT
|
CODIX 140 |
IP65 (front) |
|
45 x 22mm |
7-stellig |
|
53mm |
|
(W x H x D) 48 x 24 x 53 mm |
LCD |
Black |
CODIX 140 |
|
10 - 30V DC |
|
|
|
Button |
48 x 24mm |
8mm |
Kübler Automation 6.141.012.300 Codix 141 LCD Counter 8mm Backlit Display |
12-3463
|
|
Despatched within 4 working days - 4 in stock
|
1+ £59.32
Price per unit Ex VAT
|
CODIX 141 |
IP65 |
|
22 x 45mm |
99999.99h |
Screw terminals |
53mm |
7 |
(W x H x D) 48 x 24 x 53 mm |
LCD |
Black |
CODIX 141 |
|
10 - 30V DC |
PNP 4 - 30V DC |
|
|
Button |
|
8mm |
Kübler Automation 6.531.012.300 CODIX 531 Thermometer Display -19999 - +99999 C |
12-3468
|
|
Despatched within 4 working days - 1 in stock
|
1+ £149.06
Price per unit Ex VAT
|
CODIX 531 |
|
Depending on sensor |
45 x 22mm |
|
|
69mm |
5 |
(W x H x D) 48 x 24 x 69 mm |
|
|
CODIX 531 |
0.2s |
10 - 30V DC |
|
-19999 up to + 99999 ºC |
0,1 oder 1 °C/°F |
|
48 x 24mm |
8mm |