Kübler Automation 6.130.012.853 Codix 130 Pulse Counter Backlit LCD

MPN
6.130.012.853
EAN-13
4016138189315
Order Code
12-3450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £67.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kübler Automation manufactures the Codix 130 pulse counter, a versatile panel meter designed for voltage and current display applications. It features a clear digital display ideal for monitoring and controlling electrical parameters. The Codix 130 is commonly used in industrial settings to accurately track and manage power usage.
Type CODIX 130
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Counter range 8-stellig
Depth 53mm
Digits 8
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Factory colour Grey
Height 24mm
Misc Attribute CODIX 130
Operating Voltage Lithium battery
Reset Button
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot