Kübler Automation 6.140.012.300 CODIX 140 LCD Counter with Backlit Display

MPN
6.140.012.300
EAN-13
4045262241422
Order Code
12-3462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kübler Automation's CODIX 140 is a versatile panel meter designed for voltage and amperage display. This device is often used in applications requiring precise current and voltage measurements, such as industrial automation systems. With model number 6.140.012.300, it offers reliable performance in monitoring electrical parameters.
Type CODIX 140
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Counter range 7-stellig
Depth 53mm
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Factory colour Black
Height 24mm
Misc Attribute CODIX 140
Operating Voltage 10 - 30V DC
Reset Button
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot