Kübler Automation 6.531.012.300 CODIX 531 Thermometer Display -19999 - +99999 C

MPN
6.531.012.300
EAN-13
4016138189285
Order Code
12-3468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £149.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kübler Automation CODIX 531 is a versatile digital thermometer display capable of measuring temperatures from -19999 to +99999 ºC. It functions as an integrated temperature indicator and panel meter, suitable for both voltage and amperage display applications. Ideal for industrial settings, the CODIX 531 provides precise temperature monitoring and control.
Type CODIX 531
Accuracy Depending on sensor
Assembly dimensions 45 x 22mm
Depth 69mm
Digits 5
Dim (W x H x D) 48 x 24 x 69 mm
Display Character Height 8mm
Height 24mm
Misc Attribute CODIX 531
Operating Voltage 10 - 30V DC
Sample rate 0.2s
Temperature -19999 up to + 99999 ºC
Temperature resolution 0,1 oder 1 °C/°F
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot