Kübler Automation Analogue Panel Meters 623484

The parts, manufactured by Kübler, are compact and durable electronic counters and timers designed to withstand varying power inputs and environmental conditions.
Description Image Product Buy Pricing (Ex VAT) Measuring Type Misc Attribute Type Mounting Type Calibrated to Dimensions Height Length Weight Width
Kübler 125353 H37.5 Operating Hours Counter 48x24mm 10-30 VDC IP65
Kübler 125353 H37.5 Operating Hours Counter 48x24mm 10-30 VDC IP65
Standard range
Order code: 09-6685
MPN: 125353

Despatched within 4 working days - 9 in stock
1+ £39.36
10+ £37.23
Price per unit Ex VAT
Voltage 3,245,201,351 3,245,201,351 Panel Manufacturer's standards (no certificate) (L x W x H) 48.5 x 48 x 24 mm 24mm 48.5mm 0.1kg 48mm
Kübler 129396 H37.5 Timer 48x24mm 187-264VAC Shock Resistant
Kübler 129396 H37.5 Timer 48x24mm 187-264VAC Shock Resistant
Standard range
Order code: 09-6686
MPN: 129396

Despatched within 4 working days - 1 in stock
1+ £24.70
10+ £23.27
Price per unit Ex VAT
3,245,201,075 3,245,201,075 Panel Manufacturer's standards (no certificate) (L x W x H) 48.5 x 48 x 24 mm 24mm 48.5mm 0.1kg 48mm
Kübler 193157 H37.5 Timer High Shock Resistance 48x24mm 20-30VAC Tamper-Proof
Kübler 193157 H37.5 Timer High Shock Resistance 48x24mm 20-30VAC Tamper-Proof
Standard range
Order code: 09-6691
MPN: 193157

Despatched within 4 working days - 16 in stock
1+ £24.70
10+ £23.27
Price per unit Ex VAT
3,245,201,071 3,245,201,071 Panel Manufacturer's standards (no certificate) (L x W x H) 48.5 x 48 x 24 mm 24mm 48.5mm 0.1kg 48mm

Trustpilot