Kübler 193157 H37.5 Timer High Shock Resistance 48x24mm 20-30VAC Tamper-Proof

MPN
193157
EAN-13
4045262151134
Order Code
09-6691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.05 £24.70
10+ £23.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Kübler Automation panel meter 193157 is an H37.5 operating hours counter/timer with DIN dimensions of 48 x 24 mm. It operates on 20-30VAC/50Hz and is designed for precise tracking of operational time. This switchboard display is typically used in industrial applications for monitoring equipment usage and maintenance scheduling.
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 48.5 x 48 x 24 mm
Height 24mm
Length 48.5mm
Misc Attribute 3,245,201,071
Type 3,245,201,071
Weight 0.1kg
Width 48mm

Reviews

Be the first to submit a review

Trustpilot