Kübler 129396 H37.5 Timer 48x24mm 187-264VAC Shock Resistant

MPN
129396
EAN-13
4045262085613
Order Code
09-6686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.05 £24.70
10+ £23.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kübler Automation H37.5 operating hours counter/timer, featuring DIN dimensions of 48 x 24 and operating at 187-264 VAC/50Hz. This panel meter is commonly used as a switchboard display to measure and display operating hours accurately. Typical applications include monitoring equipment usage in industrial and commercial settings.
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 48.5 x 48 x 24 mm
Height 24mm
Length 48.5mm
Misc Attribute 3,245,201,075
Type 3,245,201,075
Weight 0.1kg
Width 48mm

Reviews

Be the first to submit a review

Trustpilot