Kübler 125353 H37.5 Operating Hours Counter 48x24mm 10-30 VDC IP65

MPN
125353
EAN-13
4045262083015
Order Code
09-6685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.36
10+ £37.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kübler Automation offers the H37.5 operating hours counter/timer with dimensions of 48 x 24 mm and a voltage range of 10-30 VDC. This display unit is ideal for panel and switchboard applications, effectively tracking operational durations. It is referenced as part number 125353 and is suitable for both industrial and commercial settings.
Measuring Type Voltage
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 48.5 x 48 x 24 mm
Height 24mm
Length 48.5mm
Misc Attribute 3,245,201,351
Type 3,245,201,351
Weight 0.1kg
Width 48mm

Reviews

Be the first to submit a review

Trustpilot