Kübler 6.134.012.853 Codix LCD Counter Backlit 8mm Display Bounce-Free

MPN
6.134.012.853
EAN-13
4016138189377
Order Code
12-3455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £63.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Kübler Automation's CODIX 134 is a versatile panel meter used for voltage and current display. It features clear and precise readouts for both amperage and voltage applications. This device is ideal for monitoring electrical parameters in industrial and laboratory settings.
Type CODIX 134
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Connections Screw terminals
Counter range 99999h59m/ 99999.99h
Depth 53mm
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Height 24mm
Input Voltage Optocoupler 10 - 260V AC/DC
Misc Attribute CODIX 134
Operating Voltage Lithium battery
Reset Button
Width 48mm

Reviews

Be the first to submit a review

Trustpilot