Kübler 6.130.012.862 Codix 130HB Impulse Meter 45x22mm Backlit LCD

MPN
6.130.012.862
EAN-13
4016138189322
Order Code
12-3451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £91.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Codix 130 HB by Kübler Automation is a panel meter with assembly dimensions of 45 x 22 mm, designed to display voltage, current, and amperage. This device is ideal for monitoring electrical parameters in various industrial applications. Its compact form factor and precision make it suitable for use in control panels and automation systems.
Type CODIX 130 HB
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Counter range 8-stellig
Depth 53mm
Digits 8
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Factory colour Grey
Height 24mm
Misc Attribute CODIX 130 HB
Operating Voltage Lithium battery
Reset Button
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot