KSS541739 Cable Bridge PVC Self-Adhesive Grey for Floor & Wall Use

MPN
541739
Brand
KSS
EAN-13
4016138624694
Order Code
09-6672
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The KSS SRD75GY cable bridge is a self-adhesive grey cable management solution measuring 183x7.62x1.74 cm. It is designed for organising and protecting cables, promoting wiring safety, and preventing trips in offices and other environments. This durable PVC cable bridge provides an efficient way to cover and secure cables on the floor.
Number of Channels 1
Length 1830mm
Colour Grey
Width 76.20mm
Material PVC
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1830 x 76.20 x 17.40 mm
Height 17.40mm
Misc Attribute 1 SRD75GY
Misc Attribute 2 SRD75GR
Use Inside

Reviews

Be the first to submit a review

Trustpilot