KSS TV150 Knot Cable Tie 150mm 2.90mm Green 100 pieces Easy Install Re-open

MPN
TV150
Brand
KSS
EAN-13
4717104044019
Order Code
09-6681
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The KSS TV150 Knot cable tie, manufactured by KSS, is 150 mm long and 2.90 mm wide, available in green. It is ideal for cable bundling and effective cable management. This product comes in a pack of 100 pieces and is suitable for organising cables in various settings.
Length 150mm
Width 2.90mm
Colour Green
Material Polyamide 6.6
Type Knot cable tie
Gearing Outside
Max. bundle diameter 39mm

Reviews

Be the first to submit a review

Trustpilot