KSS PAO23 Flexible Conduit Black 22.40 mm Sold Per Metre

MPN
PAO23
Brand
KSS
EAN-13
2050004735949
Order Code
09-6677
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

KSS manufactures the PAO23 Conduit, a flexible and protective cable sheath with a diameter of 22.40 mm. It is designed for cable protection, bundling, and trunking, and is sold per metre for custom lengths. Ideal for heat protection and managing ripped cable sheaths, this conduit is used for organising and safeguarding electrical cables.
Type Conduit
Colour Black
Length 1m
Material Polyamide 6
Internal Diameter 22.40mm
Diameter 28.20mm
Max. length sold by the metre 50m
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot