KSS PAO-07 Conduit Black 6mm Flexible Sold Per Metre 9.8mm BK

MPN
PAO-07
Brand
KSS
EAN-13
2050004735895
Order Code
09-6675
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 986 in stock

The KSS PAO-07 Conduit Black is a 6 mm flexible protective conduit sold by the metre, designed for cable protection and bundling. It serves as a durable cable sheath and jacket, suitable for trunking and quick fit applications. Manufactured by KSS, this product is ideal for safeguarding cables against heat and physical damage.
Type Conduit
Colour Black
Length 1m
Material Polyamide 6
Internal Diameter 6mm
Diameter 9.80mm
Max. length sold by the metre 50m
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot