KSS Cable Ties Cable tie set 624647

KSS Brand: KSS
The group consists of assorted cable tie sets manufactured by KSS, featuring different lengths and colours, some of which are heat-resistant and others are releasable, commonly supplied in packs of 100.
Description Image Product Buy Pricing (Ex VAT) Length Width Colour Cable tie features Bundle diameter Material (details) Max. bundle diameter Material Type Fire protection properties Gearing Halogen free Maximum Temperature Min. temperature Minimum holding force
KSS 541086 HVCR250BK Cable Tie Set 250mm Releasable Black 100pieces
KSS 541086 HVCR250BK Cable Tie Set 250mm Releasable Black 100pieces
Standard range
Order code: 09-6671
MPN: 541086

Despatched within 4 working days - 635 in stock
1+ £8.97
Price per unit Ex VAT
250mm 7.60mm Black Releasable Polyamide 6.6 65mm Polyamide 6.6 Cable tie set UL94 V2. Inside Yes +85°C -40°C 225N
KSS 544981 CV-200HS 200mm Green Heat-Resistant Cable Tie Set 100 pieces
KSS 544981 CV-200HS 200mm Green Heat-Resistant Cable Tie Set 100 pieces
Standard range
Order code: 09-6674
MPN: 544981

Despatched within 4 working days - 52 in stock
2+ £3.96
Price per unit Ex VAT
200mm 4.60mm Green Heat-resistant 52mm Polyamide 6.6 heat stabilised (PA66HS) 52mm Polyamide 6.6 Cable tie set UL94 V2. Inside Yes +85°C -40°C 225N

Trustpilot