KSS 541086 HVCR250BK Cable Tie Set 250mm Releasable Black 100pieces

MPN
541086
Brand
KSS
EAN-13
4717104037202
Order Code
09-6671
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 638 in stock

The KSS 541086 HVCR250BK cable tie set includes 100 black releasable ties, each measuring 250 mm in length and 7.60 mm in width, designed for efficient cable bundling and management. Manufactured by KSS, these durable ties offer flexibility for securing cables temporarily or permanently. Ideal for both industrial and home use, they help organise and manage cables neatly.
Length 250mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable tie set
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6
Max. bundle diameter 65mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot