KSS 544981 CV-200HS 200mm Green Heat-Resistant Cable Tie Set 100 pieces

MPN
544981
Brand
KSS
EAN-13
4016138584165
Order Code
09-6674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The KSS 544981 CV-200HS is a heat-resistant cable tie set consisting of 100 pieces, each measuring 200 mm in length and 4.60 mm in width, in green. The set, manufactured by KSS, is designed for cable bundling and management applications. These ties are ideal for use in environments where high temperatures are a concern.
Length 200mm
Width 4.60mm
Colour Green
Material Polyamide 6.6
Type Cable tie set
Bundle diameter 52mm
Cable tie features Heat-resistant
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 heat stabilised (PA66HS)
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot