KSS 541789 SRD100GY Cable Bridge Self-Adhesive PVC Grey Flexible Wall/Floor

MPN
541789
Brand
KSS
EAN-13
4016138624717
Order Code
09-6673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The KSS SRD100GY Cable Bridge is self-adhesive and designed to enhance wiring safety and cable management. Made from PVC, it measures 183x10.16x2.32 cm and is grey in colour, making it an ideal anti-trip solution for office environments. Typical applications include protecting electrical wires and reducing tripping hazards in busy areas.
Number of Channels 1
Length 1830mm
Colour Grey
Width 101.60mm
Material PVC
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1830 x 101.60 x 23.20 mm
Height 23.20mm
Misc Attribute 1 SRD100GY
Misc Attribute 2 SRD100GR
Use Inside

Reviews

Be the first to submit a review

Trustpilot