KSS 1095578 MGT-240RD Hook-and-Loop Tie 240x16mm Red 1piece

MPN
1095578
Brand
KSS
EAN-13
2050001933409
Order Code
09-6655
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.543
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

KSS manufactures the MGT-240RD hook-and-loop cable tie, designed for bundling applications. This red cable tie measures 240 mm in length and 16 mm in width, providing a secure and adjustable solution for organising cables. Ideal for use in both professional and domestic settings, it is suitable for managing various types of wiring.
Length 240mm
Width 16mm
Colour Red
Type Hook & Loop Cable Tie
Dimensions (L x W) 240 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot