KSE-Lights Torches & Lanterns Torch 625637

KSE-Lights Brand: KSE-Lights
The KSE-Lights product range includes durable, high-performance LED torches, which are shockproof and designed for various lighting needs.
Description Image Product Buy Pricing (Ex VAT) Illumination Range (high) Illumination Range (low) IP Rating Light Duration (high) Light Duration (low) Light Duration (medium) Luminous flux (high) Luminous flux (low) Technology Weight Type Bulb Type Colour Number of bulbs Operating Voltage Power supply (LOV)
KSE-Lights KS-8810 LED Torch 180lm Ex-Proof Shock-Proof 140g
KSE-Lights KS-8810 LED Torch 180lm Ex-Proof Shock-Proof 140g
Standard range
Order code: 09-6652
MPN: KS-8810

Despatched within 4 working days - 9 in stock
1+ £52.88
10+ £51.02
Price per unit Ex VAT
120m 80m IP67 8h 80h 30h 180lm 70lm 140g Torch LED (monochrome) Yellow, Black 1 6V battery-powered
KSE-Lights KS-8890ge Torch LED 323 lm 250g Shock-proof Uses 4 AAs
KSE-Lights KS-8890ge Torch LED 323 lm 250g Shock-proof Uses 4 AAs
Standard range
Order code: 09-6653
MPN: KS-8890ge

Despatched within 4 working days - 12 in stock
1+ £61.16
10+ £59.32
50+ £59.14
Price per unit Ex VAT
290m 190m IP54 6h 13h 323lm 140lm Alkali-manganese 250g Torch LED (monochrome) Yellow, Black 1 6V battery-powered

Trustpilot