KSE-Lights KS-8810 LED Torch 180lm Ex-Proof Shock-Proof 140g

MPN
KS-8810
Brand
KSE-Lights
EAN-13
0779205829821
Order Code
09-6652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.88
10+ £51.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The KSE-Lights KS-8810 torch is a battery-powered pocket light capable of producing 180 lumens. It is lightweight, weighing 140 grams, making it ideal for portability. Typical applications include use in outdoor adventures, emergency situations, and professional settings requiring reliable illumination.
Type Torch
Bulb Type LED (monochrome)
Colour Yellow, Black
Illumination Range (high) 120m
Illumination Range (low) 80m
IP Rating IP67
Light Duration (high) 8h
Light Duration (low) 80h
Light Duration (medium) 30h
Luminous flux (high) 180lm
Luminous flux (low) 70lm
Number of bulbs 1
Operating Voltage 6V
Power supply (LOV) battery-powered
Weight 140g

Reviews

Be the first to submit a review

Trustpilot