KSE-Lights KS-8890ge Torch LED 323 lm 250g Shock-proof Uses 4 AAs

MPN
KS-8890ge
Brand
KSE-Lights
EAN-13
0779205829845
Order Code
09-6653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.16
10+ £59.32
50+ £59.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The KSE-Lights KS-8890ge is a battery-powered torch delivering 323 lumens, ideal for pocket use due to its lightweight 250 g design. Manufactured by KSE-Lights, this monochrome LED torch is perfect for situations requiring reliable and portable illumination. Typical applications include outdoor activities, emergency use, and professional settings where a compact light source is essential.
Type Torch
Bulb Type LED (monochrome)
Colour Yellow, Black
Illumination Range (high) 290m
Illumination Range (low) 190m
IP Rating IP54
Light Duration (high) 6h
Light Duration (low) 13h
Luminous flux (high) 323lm
Luminous flux (low) 140lm
Number of bulbs 1
Operating Voltage 6V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 250g

Reviews

Be the first to submit a review

Trustpilot