KSE-Lights Torches & Lanterns Helmet light 625633

KSE-Lights Brand: KSE-Lights
The KSE-Lights KS-6003 series comprises a range of rechargeable LED helmet lights.
Description Image Product Buy Pricing (Ex VAT) Illumination Range (low) Illumination Range (medium) Light Duration (max.) Luminous flux (low) Luminous flux (medium) Type Batteries Bulb Type Dim Factory colour Height Illumination Range (high) Length Luminous flux (high) Material Power supply (LOV) Weight Width
KSE-Lights KS-6003 6003-series LED Helmet Light Rechargeable 420 lm 30 h
KSE-Lights KS-6003 6003-series LED Helmet Light Rechargeable 420 lm 30 h
Extended range
Order code: 09-6647
MPN: KS-6003

Back order - 16 availableBack-order availability date - 08/08/2026
1+ £90.27
Price per unit Ex VAT
15m 30m 30h 20lm 45lm Helmet light Lithium-ion rechargeable battery LED (monochrome) (L x W x H) 67 x 51 x 59 mm Black 59mm 250m 67mm 420lm Plastic (fibreglass reinforced) rechargeable 110g 51mm
KSE-Lights KS-6003-DUO 6003-series LED Helmet Light Rechargeable 420 lm
KSE-Lights KS-6003-DUO 6003-series LED Helmet Light Rechargeable 420 lm
Extended range
Order code: 09-6648
MPN: KS-6003-DUO

Back order - 10 availableBack-order availability date - 08/08/2026
1+ £96.74
Price per unit Ex VAT
55m 100m 10h 70lm 130lm Helmet light Lithium-ion rechargeable battery LED (monochrome) (L x W x H) 67 x 51 x 59 mm Black 59mm 250m 67mm 420lm Plastic (fibreglass reinforced) rechargeable 110g 51mm

Trustpilot