KSE-Lights KS-6003 6003-series LED Helmet Light Rechargeable 420 lm 30 h

MPN
KS-6003
Brand
KSE-Lights
EAN-13
0758176884503
Order Code
09-6647
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 09/08/2026

The KSE-Lights KS-6003 helmet light is a rechargeable headlamp with a powerful 420 lumens output and a 30-hour battery life. The robust performance makes it ideal for use in professional environments where reliable and long-lasting illumination is essential. This headlamp is part of the 6003-series PERFORMANCE range, designed to be mounted on helmets for enhanced safety and visibility.
Type Helmet light
Batteries Lithium-ion rechargeable battery
Bulb Type LED (monochrome)
Dim (L x W x H) 67 x 51 x 59 mm
Factory colour Black
Height 59mm
Illumination Range (high) 250m
Illumination Range (low) 15m
Illumination Range (medium) 30m
Length 67mm
Light Duration (max.) 30h
Luminous flux (high) 420lm
Luminous flux (low) 20lm
Luminous flux (medium) 45lm
Material Plastic (fibreglass reinforced)
Power supply (LOV) rechargeable
Weight 110g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot