KSE-Lights KS-6003-DUO 6003-series LED Helmet Light Rechargeable 420 lm

MPN
KS-6003-DUO
Brand
KSE-Lights
EAN-13
0758176884510
Order Code
09-6648
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £96.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/08/2026

KSE-Lights manufactures the KS-6003-DUO Helmet light, a part of their 6003-series POWER headlamps. This rechargeable helmet light delivers 420 lumens and operates for up to 10 hours, making it ideal for work environments requiring hands-free illumination. The KSE-Lights KS-6003-DUO Helmet light is perfect for industrial, construction, and outdoor applications.
Type Helmet light
Batteries Lithium-ion rechargeable battery
Bulb Type LED (monochrome)
Dim (L x W x H) 67 x 51 x 59 mm
Factory colour Black
Height 59mm
Illumination Range (high) 250m
Illumination Range (low) 55m
Illumination Range (medium) 100m
Length 67mm
Light Duration (max.) 10h
Luminous flux (high) 420lm
Luminous flux (low) 70lm
Luminous flux (medium) 130lm
Material Plastic (fibreglass reinforced)
Power supply (LOV) rechargeable
Weight 110g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot