KS Tools 300.0049 Frame Tape Measure With Yellow Steel Tape, 20M

MPN
300.0049
Brand
KS Tools
EAN-13
4042146107553
Order Code
04-7135
Country of Origin
Italy
View Full Product Range (6)

Discontinued


The KS Tools 3000049 tape measure features a 20-metre strip made from strip steel for durability and precision. It is ideal for professional and personal use in measuring large distances accurately. KS Tools' reliable design ensures consistent performance in construction and carpentry tasks.
Type Surveyor's tape
Measuring Length 20m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Strip steel
Weight 800g

Trustpilot