KS Tools 300.0132 Tape Measure - Locking Device & Belt Clip, Black Grey, 5M,19mm

MPN
300.0132
Brand
KS Tools
EAN-13
4042146258378
Order Code
04-7140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £14.41 £12.25
10+ £11.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 09/10/2026

The KS Tools 3000132 tape measure is a reliable tool made from sturdy strip steel. It features a 5-metre length, ideal for precise measurements in both professional and DIY projects. This tape measure is commonly used in construction, carpentry, and various measuring tasks.
Type Tape measure
Measuring Length 5m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Strip steel
Max. reading range 5m
Weight 150g

Reviews

Be the first to submit a review

Trustpilot