KS Tools 970.0730 Car blade-type fuse set 36 parts 20-100A standard size

MPN
970.0730
Brand
KS Tools
EAN-13
4042146770023
Order Code
16-6690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.65 £15.00
10+ £14.10
100+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

KS Tools 970.0730 is a comprehensive car blade-type fuse set comprising 36 parts, ranging from 20 to 100 amperes, in a standard size suitable for automotive applications. These fuses are essential components in electrical circuits, providing overcurrent protection by interrupting the flow of electricity when current levels exceed the designated rating, thus safeguarding vehicle systems such as lighting, audio systems, and other electronic devices. Engineered for reliability and durability, this set is particularly useful for ensuring the longevity and safety of car stereo installations, light bulb circuits, and other 12-volt systems commonly found in automobiles.
Type Car standard blade-type fuse
Current Rating (Amps) Various
Colour Various
Content 36
Weight 250g

Reviews

Be the first to submit a review

Trustpilot