KS Tools 970.0270 Glass Fuses Assortment, 5-30A, 120 Pcs

MPN
970.0270
Brand
KS Tools
EAN-13
4042146478462
Order Code
04-7514
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.72 £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

KS Tools Micro Fuse Set 970.0270 includes 120 parts with time delay fuses ranging from 5 A to 30 A. This set is ideal for automotive and electronic applications where precise circuit protection is necessary. It features cartridge and glass fuses suitable for a variety of vehicles and devices.
Type Micro fuse set
Current Rating NaNA
Fuse Speed Time delay -T-
Body Material Glass
Weight 220g

Reviews

Be the first to submit a review

Trustpilot