KS Tools 970.0050 Rubber Grommets Assortment, 110 Pcs

MPN
970.0050
Brand
KS Tools
EAN-13
4042146478370
Order Code
04-7506
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The KS Tools 970.0050 bend relief set comprises 110 parts designed to provide durability and flexibility in cable management. It includes various grommets that help prevent cable damage by offering bend protection. This set is ideal for electrical installations and maintenance, ensuring efficient organisation and longevity of cables.
Type Bend relief set
Weight 180g

Reviews

Be the first to submit a review

Trustpilot