KS Tools 965.0916 Titanplus Screwdriver Slot, 7,9mm

MPN
965.0916
Brand
KS Tools
EAN-13
4042146276488
Order Code
04-7504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £99.06 £84.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/09/2026

The KS Tools 9650916 slotted screwdriver features a durable flat blade ideal for precision driving of slotted screws. Manufactured by KS Tools, it ensures efficient operation with its high-quality construction. This reliable tool is commonly used in various mechanical and electrical installations.
Length 268mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Downforce Slot
Product Type Screwdriver
Size 7.9
Weight 114g

Reviews

Be the first to submit a review

Trustpilot