KS Tools 918.3403 1/4" Torsionpower Bit Hexagonal, 25mm, 1,5mm

MPN
918.3403
Brand
KS Tools
EAN-13
4042146761427
Order Code
04-7496
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.874
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The KS Tools 918.3403 hex bit is made from special steel and features a nickel-plated finish for durability. This hex socket bit is designed for precision work, commonly used in mechanical and automotive applications. It is ideal for securely driving fasteners with hexagonal sockets.
Type Hex bit
Drive 1/4"
Length 25mm
Material Special steel
Material properties nickel plated
Shape C 6.3
Size 2mm
Weight 6g

Reviews

Be the first to submit a review

Trustpilot