KS Tools 918.3401 1/4" Torsionpower Bit Hexagonal, 25mm, 1,5mm

MPN
918.3401
Brand
KS Tools
EAN-13
4042146761410
Order Code
04-7495
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.854
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The KS Tools hex bit, made from special nickel-plated steel, is robust and durable. This tool is ideal for use with hex socket screws in a variety of mechanical applications. Its precise construction ensures reliable performance in professional settings.
Type Hex bit
Drive 1/4"
Length 25mm
Material Special steel
Material properties nickel plated
Shape C 6.3
Size 1.5mm
Weight 6g

Reviews

Be the first to submit a review

Trustpilot