KS Tools 918.3056 1/4 Mini Bit For Torx Screws T20, 18 mm

MPN
918.3056
Brand
KS Tools
EAN-13
4042146693841
Order Code
04-7494
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.790
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The KS Tools 9183056 Torx bit is made from robust tool steel. This T20 bit is ideal for precision work in automotive and mechanical applications. It is designed for durability and efficient torque transfer.
Type Torx bit
Downforce TX
Drive 1/4"
Length 18mm
Material Tool steel
Size T 20
Weight 5g

Reviews

Be the first to submit a review

Trustpilot