KS Tools 918.1560 1/4" Bit-Joint Reversing Ratchet, Length 119mm

MPN
918.1560
Brand
KS Tools
EAN-13
4042146757666
Order Code
04-7491
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.65 £27.75
10+ £26.45
50+ £26.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KS Tools 9181560 forward/reverse ratchet is a versatile tool used for tightening and loosening fasteners in mechanical and automotive applications. This high-quality ratchet features a robust construction for durability and efficiency. Its forward and reverse mechanism allows for easy operation in confined spaces.
Type Forward/reverse ratchet
Length 119mm
Material Chromium-vanadium steel
Weight 66g

Reviews

Be the first to submit a review

Trustpilot