KS Tools 918.1422 1/4" Chromeplus Bit Adaptor Socket,For 1/4" - Retaining Ring

MPN
918.1422
Brand
KS Tools
EAN-13
4042146093375
Order Code
04-7490
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.05 £5.38
10+ £5.03
50+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KS Tools 9181422 bit adapter is a 1/4 inch (6.3 mm) drive screwdriver adapter, measuring 25 mm in length. It is manufactured by KS Tools and is ideal for connecting screwdriver bits to manual or powered drivers. This tool enhances versatility in assembly and repair tasks.
Type Bit adapter
Drive Size 1/4" (6.3 mm)
Length 25mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot