KS Tools 918.1292 1/2" Chromeplus Flexible Head Drive Handle, 600mm

MPN
918.1292
Brand
KS Tools
EAN-13
4042146079126
Order Code
04-7487
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.12 £27.30
10+ £26.02
50+ £25.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 29/10/2026

KS Tools produces the 918.1292 Push-fit handle, a 1/2 inch drive tool designed for durability and precision. Measuring 600 mm in length, it is suitable for use in automotive and mechanical applications requiring extended reach and leverage. This sturdy handle is an essential addition for both professional and home toolkits, ensuring efficient performance.
Type Push-fit handle
Drive Size 1/2" (12.5 mm)
Length 600mm
Material Vanadium steel
Material properties glossy chrome plating
Spanner size (inch) 1/2in
Weight 1420g

Reviews

Be the first to submit a review

Trustpilot