KS Tools 917.5391 1/2" Hexagonal Socket, Deep, 36mm

MPN
917.5391
Brand
KS Tools
EAN-13
4042146787007
Order Code
04-7480
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £17.78 £15.11
10+ £14.30
50+ £14.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The KS Tools 9175391 is a 36 mm socket wrench bit designed for robust applications. Its sturdy construction makes it suitable for a variety of mechanical and automotive tasks. Ideal for use with corresponding socket sets, this tool ensures precise and efficient fastening operations.
Type Socket bit
Drive Size 1/2"
Socket Size 36mm
Material Chromium-vanadium steel
Length 77mm
Weight 550g

Reviews

Be the first to submit a review

Trustpilot