KS Tools 917.1408 1/4" Hexagonal Socket, 8mm

MPN
917.1408
Brand
KS Tools
EAN-13
4042146152218
Order Code
04-7476
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

KS Tools offers the 9171408 socket bit, an 8 mm tool bit, suitable for a variety of fastening tasks. This bit is crafted for use with socket wrenches, providing reliable performance in tightening or loosening screws. Ideal for both professional and DIY applications, it ensures precision and durability in various settings.
Type Socket bit
Drive Size 1/4"
Socket Size 8mm
Material Chromium-vanadium steel
Length 25mm
Weight 11g

Reviews

Be the first to submit a review

Trustpilot