KS Tools 914.1220 1/2" Slimpower Telescopic Reversible Ratchet, 72 Teeth

MPN
914.1220
Brand
KS Tools
EAN-13
4042146757512
Order Code
04-7459
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The KS Tools 914.1220 telescopic forward/reverse ratchet features a 1/2" drive and extends to 432 mm for enhanced reach and versatility in confined spaces. Ideal for mechanical and automotive applications, this ratchet allows efficient direction changes with its forward/reverse mechanism. Its robust construction ensures durability and reliable performance in various professional settings.
Type Telescopic forward/reverse ratchet
Length 432mm
(Ø) 33mm
Dim (Ø x L) 33 mm x 432 mm
Downforce 1/2"
Material Chromium-vanadium steel
Material properties matt chrome plating
Max. Torque 610Nm
Number of Teeth 72
Weight 620.0g

Reviews

Be the first to submit a review

Trustpilot