KS Tools 911.8191 Panel Lever U-Form, Narrow, 230mm

MPN
911.8191
Brand
KS Tools
EAN-13
4042146228418
Order Code
04-7426
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools 911.8191 Clip Lift is a narrow-angled, U-shaped automotive tool designed for precise car repairs. Measuring 230mm, it excels in removing and manipulating various clips and fasteners. Ideal for automotive professionals, it ensures efficiency and accuracy in car maintenance tasks.
Dimensions (L x W) 230 mm x 6 mm
Length 230mm
Weight 120g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot