KS Tools 911.4337 1/4" Bit Adaptor Socket

MPN
911.4337
Brand
KS Tools
EAN-13
4042146173190
Order Code
04-7442
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.37 £3.71
10+ £3.51
50+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 9114337 bit adapter is designed with a 1/4 inch (6.3 mm) drive size and a length of 25 mm, perfect for precision tasks. This durable tool aids in adapting screwdriver bits efficiently. Ideal for both professional and DIY applications, it ensures seamless bit changes.
Type Bit adapter
Drive Size 1/4" (6.3 mm)
Length 25mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot