KS Tools 911.3855 Sliding T-Bar, 3/8", 160mm

MPN
911.3855
Brand
KS Tools
EAN-13
4042146052686
Order Code
04-7440
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.20 £6.97
10+ £6.51
50+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 10/09/2026

The KS Tools 9113855 Bit T-handle features a 3/8" drive and measures 160 mm in length for versatile handling. Designed for efficient torque application, it is suitable for various fastening tasks. Ideal for both professional and DIY applications, this durable tool ensures precise control and ease of use.
Type Bit T-handle
Drive Size 3/8" (10 mm)
Overall Length 160mm
Weight 160g

Reviews

Be the first to submit a review

Trustpilot